TDK YFF18SC1H223MT0H0N
| Manufacturer | |
| MPN | YFF18SC1H223MT0H0N |
| LCSC Part # | C2649304 |
| Packaging | SMD-4P,1.6x0.8mm |
| Customer # | |
| Key Attributes | 3-terminal filters For signal line |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | TDK | |
| Packaging | SMD-4P,1.6x0.8mm | |
| Operating Temperature | -55℃~+125℃ | |
| Capacitance | 22nF | |
| Voltage Rating | 50V | |
| Current Rating | 1A | |
| DC Resistance(DCR) | 50mΩ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small and high-performance EMC components.
- Good attenuation characteristic in high frequency ranges.
Applications
AI Translation
- High impedance circuits, e.g. digital signal circuits.
- I/O interface sections of devices with electric circuits and the area around connectors.
- Low-current power line of communication terminal devices, AV, and information devices.
In-Stock: 6,105
6,105 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1014 | $ 0.51 |
| 50+ | $ 0.0832 | $ 4.16 |
| 150+ | $ 0.0741 | $ 11.12 |
| 500+ | $ 0.0673 | $ 33.65 |
| 2,500+ | $ 0.0619 | $ 154.75 |
| 4,000+ | $ 0.0591 | $ 236.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | TDK | |
| Packaging | SMD-4P,1.6x0.8mm | |
| Operating Temperature | -55℃~+125℃ | |
| Capacitance | 22nF | |
| Voltage Rating | 50V | |
| Current Rating | 1A | |
| DC Resistance(DCR) | 50mΩ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small and high-performance EMC components.
- Good attenuation characteristic in high frequency ranges.
Applications
AI Translation
- High impedance circuits, e.g. digital signal circuits.
- I/O interface sections of devices with electric circuits and the area around connectors.
- Low-current power line of communication terminal devices, AV, and information devices.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



