TI LM10011SD/NOPB
| Manufacturer | |
| MPN | LM10011SD/NOPB |
| LCSC Part # | C2649294 |
| Packaging | WSON-10-EP(3x3) |
| Customer # | |
| Key Attributes | WSON-10-EP(3x3) Special Purpose Regulators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-10-EP(3x3) | |
| Features | Adjustable current limiting;Dynamic voltage scaling | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-10-EP(3x3) |
| Type | Description | |
|---|---|---|
| Features | Adjustable current limiting;Dynamic voltage scaling | |
| Operating Temperature | -40℃~+125℃ |
Introduction
The LM10011 is a precision digitally programmable device for controlling the output voltage of DC/DC converters. The LM10011 outputs a DC current proportional to a 6-bit or 4-bit input word. By connecting the IDAC_OUT pin to the feedback node of a voltage regulator, the regulator output voltage can be adjusted to a user-defined range and resolution. As the input word increments, the output voltage is increased appropriately based on the value of the feedback resistor in the converter.
The startup current of the IDAC_OUT pin can be programmed via an external resistor to cover a current range of 0 to 56.4μA with 4-bit resolution. The MODE pin allows the device to be programmed via a 4-bit parallel VID interface or a 6-bit interface consisting of upper 3-bit and lower 3-bit VID codes. The LM10011 is dedicated to programming various DC/DC converters for VID (Voltage Identification) applications.
Features
- 1.0% output current accuracy (1°C to 100°C)
- 1.25% output current accuracy (-40°C to 125°C)
- Input voltage range: 2.97V to 5.5V
- Pin-selectable VID format (6-bit or 4-bit)
- 16 selectable startup current settings
- Precision enable pin for custom UVLO
- SON-10 3mm×3mm package, 0.5mm pitch, compatible with LM10010
Applications
- Broadband, network interconnect, and wireless communications
- Notebook power solutions
- Portable instruments
- Battery-powered devices
- Powering digital loads with 6-bit or 4-bit 4-pin VID interface
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5123 | $ 1.51 |
| 10+ | $ 1.2489 | $ 12.49 |
| 30+ | $ 1.1042 | $ 33.13 |
| 100+ | $ 0.9399 | $ 93.99 |
| 500+ | $ 0.8684 | $ 434.20 |
| 1,000+ | $ 0.8359 | $ 835.90 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-10-EP(3x3) | |
| Features | Adjustable current limiting;Dynamic voltage scaling | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-10-EP(3x3) |
| Type | Description | |
|---|---|---|
| Features | Adjustable current limiting;Dynamic voltage scaling | |
| Operating Temperature | -40℃~+125℃ |
Introduction
The LM10011 is a precision digitally programmable device for controlling the output voltage of DC/DC converters. The LM10011 outputs a DC current proportional to a 6-bit or 4-bit input word. By connecting the IDAC_OUT pin to the feedback node of a voltage regulator, the regulator output voltage can be adjusted to a user-defined range and resolution. As the input word increments, the output voltage is increased appropriately based on the value of the feedback resistor in the converter.
The startup current of the IDAC_OUT pin can be programmed via an external resistor to cover a current range of 0 to 56.4μA with 4-bit resolution. The MODE pin allows the device to be programmed via a 4-bit parallel VID interface or a 6-bit interface consisting of upper 3-bit and lower 3-bit VID codes. The LM10011 is dedicated to programming various DC/DC converters for VID (Voltage Identification) applications.
Features
- 1.0% output current accuracy (1°C to 100°C)
- 1.25% output current accuracy (-40°C to 125°C)
- Input voltage range: 2.97V to 5.5V
- Pin-selectable VID format (6-bit or 4-bit)
- 16 selectable startup current settings
- Precision enable pin for custom UVLO
- SON-10 3mm×3mm package, 0.5mm pitch, compatible with LM10010
Applications
- Broadband, network interconnect, and wireless communications
- Notebook power solutions
- Portable instruments
- Battery-powered devices
- Powering digital loads with 6-bit or 4-bit 4-pin VID interface
C2649294 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



