TI LM63CIMAX/NOPB
| Manufacturer | |
| MPN | LM63CIMAX/NOPB |
| LCSC Part # | C2649286 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Remote Diode Digital Temperature Sensor with Integrated Fan Control |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Thermal Management | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Interface | SMBus | |
| Voltage - Supply | 3V~3.6V | |
| Operating Temperature | - | |
| Standby Current | 300uA | |
| Temperature Conversion Time | 31.25ms | |
| Features | Factory temperature calibration;Multi-channel temperature sensing;Temperature threshold monitoring;Low-power standby;On-chip digital filtering/averaging;Self-diagnosis function;Configurable temperature output;Hardware comparator / independent temperature control output |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Thermal Management | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Interface | SMBus | |
| Voltage - Supply | 3V~3.6V |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Standby Current | 300uA | |
| Temperature Conversion Time | 31.25ms | |
| Features | Factory temperature calibration;Multi-channel temperature sensing;Temperature threshold monitoring;Low-power standby;On-chip digital filtering/averaging;Self-diagnosis function;Configurable temperature output;Hardware comparator / independent temperature control output |
Introduction
The LM63 is a remote diode temperature sensor with integrated fan control. The LM63 accurately measures: (1) its own temperature and (2) the temperature of a diode-connected transistor, such as a 2N3904, or a thermal diode commonly found on Computer Processors, Graphics Processor Units (GPU) and other ASIC's. The LM63 remote temperature sensor's accuracy is factory trimmed for the series resistance and 1.0021 non-ideality of the Intel 0.13 µm Pentium 4 and Mobile Pentium 4 Processor-M thermal diode. The LM63 has an offset register to correct for errors caused by different nonideality factors of other thermal diodes. The LM63 also features an integrated, pulse-widthmodulated (PWM), open-drain fan control output. Fan speed is a combination of the remote temperature reading, the lookup table and the register settings. The 8-step Lookup Table enables the user to program a non-linear fan speed vs. temperature transfer function often used to quiet acoustic fan noise.
Features
- Accurately Senses Diode-Connected 2N3904 Transistors or Thermal Diodes On Board Large Processors or ASICs
- Accurately Senses its Own Temperature
- Factory Trimmed for Intel® Pentium® 4 and Mobile Pentium 4 Processor-M Thermal Diodes
- Integrated PWM Fan Speed Control Output
- Acoustic Fan Noise Reduction With UserProgrammable 8-Step Lookup Table
- Multi-Function, User-Selectable Pin for Either ALERT Output, or Tachometer Input, Functions
- Tachometer Input for Measuring Fan RPM
- Smart-Tach Modes for Measuring RPM of Fans With Pulse-Width-Modulated Power as Shown in Typical Application
- Offset Register can Adjust for a Variety of Thermal Diodes
- 10 Bit Plus Sign Remote Diode Temperature Data Format, With 0.125℃ Resolution
- SMBus 2.0 Compatible Interface, Supports TIMEOUT
- LM86-Compatible Pinout
- LM86-Compatible Register Set
- 8-Pin SOIC Package
Applications
- Computer Processor Thermal Management (Laptop, Desktop, Workstations, Servers)
- Graphics Processor Thermal Management
- Electronic Test Equipment
- Projectors
- Office Equipment
- Industrial Controls
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.2681 | $ 3.27 |
| 10+ | $ 3.1868 | $ 31.87 |
| 30+ | $ 3.1316 | $ 93.95 |
| 100+ | $ 3.0779 | $ 307.79 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Thermal Management | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Interface | SMBus | |
| Voltage - Supply | 3V~3.6V | |
| Operating Temperature | - | |
| Standby Current | 300uA | |
| Temperature Conversion Time | 31.25ms | |
| Features | Factory temperature calibration;Multi-channel temperature sensing;Temperature threshold monitoring;Low-power standby;On-chip digital filtering/averaging;Self-diagnosis function;Configurable temperature output;Hardware comparator / independent temperature control output |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Thermal Management | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Interface | SMBus | |
| Voltage - Supply | 3V~3.6V |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Standby Current | 300uA | |
| Temperature Conversion Time | 31.25ms | |
| Features | Factory temperature calibration;Multi-channel temperature sensing;Temperature threshold monitoring;Low-power standby;On-chip digital filtering/averaging;Self-diagnosis function;Configurable temperature output;Hardware comparator / independent temperature control output |
Introduction
The LM63 is a remote diode temperature sensor with integrated fan control. The LM63 accurately measures: (1) its own temperature and (2) the temperature of a diode-connected transistor, such as a 2N3904, or a thermal diode commonly found on Computer Processors, Graphics Processor Units (GPU) and other ASIC's. The LM63 remote temperature sensor's accuracy is factory trimmed for the series resistance and 1.0021 non-ideality of the Intel 0.13 µm Pentium 4 and Mobile Pentium 4 Processor-M thermal diode. The LM63 has an offset register to correct for errors caused by different nonideality factors of other thermal diodes. The LM63 also features an integrated, pulse-widthmodulated (PWM), open-drain fan control output. Fan speed is a combination of the remote temperature reading, the lookup table and the register settings. The 8-step Lookup Table enables the user to program a non-linear fan speed vs. temperature transfer function often used to quiet acoustic fan noise.
Features
- Accurately Senses Diode-Connected 2N3904 Transistors or Thermal Diodes On Board Large Processors or ASICs
- Accurately Senses its Own Temperature
- Factory Trimmed for Intel® Pentium® 4 and Mobile Pentium 4 Processor-M Thermal Diodes
- Integrated PWM Fan Speed Control Output
- Acoustic Fan Noise Reduction With UserProgrammable 8-Step Lookup Table
- Multi-Function, User-Selectable Pin for Either ALERT Output, or Tachometer Input, Functions
- Tachometer Input for Measuring Fan RPM
- Smart-Tach Modes for Measuring RPM of Fans With Pulse-Width-Modulated Power as Shown in Typical Application
- Offset Register can Adjust for a Variety of Thermal Diodes
- 10 Bit Plus Sign Remote Diode Temperature Data Format, With 0.125℃ Resolution
- SMBus 2.0 Compatible Interface, Supports TIMEOUT
- LM86-Compatible Pinout
- LM86-Compatible Register Set
- 8-Pin SOIC Package
Applications
- Computer Processor Thermal Management (Laptop, Desktop, Workstations, Servers)
- Graphics Processor Thermal Management
- Electronic Test Equipment
- Projectors
- Office Equipment
- Industrial Controls
C2649286 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LM86CIMX/NOPB | TI | SOIC-8 | 1 | $ 3.8342 | ||
| LM63DIMAX/NOPB | TI | SOIC-8 | 0 | $ 2.6411 | ||
| LM89CIMX/NOPB | TI | SOIC-8 | 0 | $ 4.5202 | ||
| MAX6657MSA+T | MAXIM | SOIC-8 | 0 | $ 7.546 |



