LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Ohmite 17FPR080E

Manufacturer
MPN
17FPR080E
LCSC Part #
C2648439
Packaging
Through Hole,D9.5xL38.1mm
Customer #
Key Attributes
RES 80mΩ ±1% 7W Through Hole,D9.5xL38.1mm
DatasheetOhmite 17FPR080E
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerOhmite
PackagingThrough Hole,D9.5xL38.1mm
Power(Watts)7W
Resistance80mΩ
TypeCurrent Sense Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%