onsemi MC74VHC1G00DFT2G
| Manufacturer | |
| MPN | MC74VHC1G00DFT2G |
| LCSC Part # | C264818 |
| Packaging | SOT-353-5 |
| Customer # | |
| Key Attributes | Single 2-Input NAND Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOT-353-5 | |
| Logic Family | VHC | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 100mV;360mV;440mV | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Features | Overvoltage-tolerant input;Local shutdown mode | |
| Input Logic Level - Low | 500mV~1.65V | |
| Input Logic Level - High | 1.5V~3.85V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | 1.9V;2.8V;4.4V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC74VHC1G00 is an advanced high speed CMOS 2−input NAND gate fabricated with silicon gate CMOS technology. The internal circuit is composed of multiple stages, including a buffer output which provides high noise immunity and stable output. The MC74VHC1G00 input structure provides protection when voltages up to 7.0 V are applied, regardless of the supply voltage. This allows the MC74VHC1G00 to be used to interface 5.0 V circuits to 3.0 V circuits.
Features
- High Speed: tpD = 3.0 ns (Typ) at VCC = 5.0 V
- Low Power Dissipation: ICC = 1 μA (Max) at TA = 25°C
- Power Down Protection Provided on Inputs
- Balanced Propagation Delays
- Pin and Function Compatible with Other Standard Logic Families
- Chip Complexity: FETs = 56
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0782 | $ 0.39 |
| 50+ | $ 0.061 | $ 3.05 |
| 150+ | $ 0.0523 | $ 7.85 |
| 500+ | $ 0.0459 | $ 22.95 |
| 3,000+ | $ 0.0407 | $ 122.10 |
| 6,000+ | $ 0.0381 | $ 228.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOT-353-5 | |
| Logic Family | VHC | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 100mV;360mV;440mV | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Features | Overvoltage-tolerant input;Local shutdown mode | |
| Input Logic Level - Low | 500mV~1.65V | |
| Input Logic Level - High | 1.5V~3.85V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | 1.9V;2.8V;4.4V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC74VHC1G00 is an advanced high speed CMOS 2−input NAND gate fabricated with silicon gate CMOS technology. The internal circuit is composed of multiple stages, including a buffer output which provides high noise immunity and stable output. The MC74VHC1G00 input structure provides protection when voltages up to 7.0 V are applied, regardless of the supply voltage. This allows the MC74VHC1G00 to be used to interface 5.0 V circuits to 3.0 V circuits.
Features
- High Speed: tpD = 3.0 ns (Typ) at VCC = 5.0 V
- Low Power Dissipation: ICC = 1 μA (Max) at TA = 25°C
- Power Down Protection Provided on Inputs
- Balanced Propagation Delays
- Pin and Function Compatible with Other Standard Logic Families
- Chip Complexity: FETs = 56
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



