LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) MR5JB80L0 product image
Images for reference only

SEI(Stackpole Electronics Inc.) MR5JB80L0

Manufacturer
MPN
MR5JB80L0
LCSC Part #
C2646857
Packaging
Through Hole,D8.4xL23.5mm
Customer #
Key Attributes
RES 80mΩ ±5% 5W Through Hole,D8.4xL23.5mm
Datasheetpdf iconSEI(Stackpole Electronics Inc.) MR5JB80L0
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9442$ 0.94
200+$ 0.366$ 73.20
500+$ 0.3537$ 176.85
1,000+$ 0.346$ 346.00
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerSEI(Stackpole Electronics Inc.)
PackagingThrough Hole,D8.4xL23.5mm
Resistance80mΩ
Power(Watts)5W
TypeCurrent Sense Resistor
Tolerance±5%