LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ohmite OD150JE product image
Images for reference only

Ohmite OD150JERoHS

Manufacturer
MPN
OD150JE
LCSC Part #
C2646823
Packaging
Through Hole,D2.5xL7mm
Customer #
Key Attributes
RES 15Ω ±5% 0.25W Through Hole,D2.5xL7mm
Datasheetpdf iconOhmite OD150JE
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7515$ 0.75
200+$ 0.2917$ 58.34
500+$ 0.2809$ 140.45
1,000+$ 0.2762$ 276.20
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerOhmite
PackagingThrough Hole,D2.5xL7mm
Resistance15Ω
Power(Watts)250mW
TypeCarbon Composition Resistor
Temperature Coefficient-
Tolerance±5%
Operating Temperature-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece