LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ohmite TUW15J2R0E product image
Images for reference only

Ohmite TUW15J2R0E

Manufacturer
MPN
TUW15J2R0E
LCSC Part #
C2646806
Packaging
Through Hole,49x12.5mm
Customer #
Key Attributes
RES 2Ω ±5% 15W Through Hole,49x12.5mm
DatasheetOhmite TUW15J2R0E
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7916$ 0.79
200+$ 0.3071$ 61.42
500+$ 0.2963$ 148.15
1,000+$ 0.2917$ 291.70
Standard Packaging140/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerOhmite
PackagingThrough Hole,49x12.5mm
Resistance
Power(Watts)15W
TypeWirewound Resistor
Temperature Coefficient±400ppm/℃
Tolerance±5%
Operating Temperature-