LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ohmite OF133JE product image
Images for reference only

Ohmite OF133JE

Manufacturer
MPN
OF133JE
LCSC Part #
C2646449
Packaging
Through Hole,D3.8xL10.3mm
Customer #
Key Attributes
RES 13kΩ ±5% 500mW Through Hole,D3.8xL10.3mm
DatasheetOhmite OF133JE
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3716$ 0.37
200+$ 0.1438$ 28.76
500+$ 0.1388$ 69.40
1,000+$ 0.1363$ 136.30
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerOhmite
PackagingThrough Hole,D3.8xL10.3mm
Resistance13kΩ
Power(Watts)500mW
TypeCarbon Composition Resistor
Tolerance±5%