LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ohmite OF395KE product image
Images for reference only

Ohmite OF395KERoHS

Manufacturer
MPN
OF395KE
LCSC Part #
C2646439
Packaging
Through Hole,D3.8xL10.3mm
Customer #
Key Attributes
RES 3.9MΩ ±10% 0.5W Through Hole,D3.8xL10.3mm
Datasheetpdf iconOhmite OF395KE
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerOhmite
PackagingThrough Hole,D3.8xL10.3mm
Resistance3.9MΩ
Power(Watts)500mW
TypeCarbon Composition Resistor
Temperature Coefficient-
Tolerance±10%
Operating Temperature-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece