SEI(Stackpole Electronics Inc.) WW3JB390R
| Manufacturer | |
| MPN | WW3JB390R |
| LCSC Part # | C2646116 |
| Packaging | Through Hole,D4.8xL14.2mm |
| Customer # | |
| Key Attributes | RES 390Ω ±5% 3W Through Hole,D4.8xL14.2mm |
| Datasheet | SEI(Stackpole Electronics Inc.) WW3JB390R |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D4.8xL14.2mm | |
| Resistance | 390Ω | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+350℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D4.8xL14.2mm | |
| Resistance | 390Ω | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+350℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.249 | $ 0.25 |
| 200+ | $ 0.0964 | $ 19.28 |
| 500+ | $ 0.093 | $ 46.50 |
| 1,000+ | $ 0.0913 | $ 91.30 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D4.8xL14.2mm | |
| Resistance | 390Ω | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+350℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D4.8xL14.2mm | |
| Resistance | 390Ω | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+350℃ |
Help & FeedbackShow similar products (0) >
C2646116 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| WW3JT390R | SEI(Stackpole Electronics Inc.) | Direct | Through Hole,D4.8xL14.2mm | 0 | $ 0.2569 | ||
| WW3FT390R | SEI(Stackpole Electronics Inc.) | Upgrade | Through Hole,D4.8xL14.2mm | 0 | $ 0.2368 | ||
| WW3FB390R | SEI(Stackpole Electronics Inc.) | Similar | Through Hole,D4.8xL14.2mm | 0 | $ 0.2972 | ||
| RWR89N3900FRB12 | VISHAY | Similar | Through Hole,D4.8xL14.2mm | 0 | $ 8.1619 | ||
| RWR89N3900FRBSL | VISHAY | Similar | Through Hole,D4.8xL14.2mm | 0 | $ 9.8227 |

