LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) RNF14BAC442R product image
Images for reference only

SEI(Stackpole Electronics Inc.) RNF14BAC442RRoHS

Manufacturer
MPN
RNF14BAC442R
LCSC Part #
C2644719
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 442Ω ±0.1% 0.25W Through Hole,D2.4xL6.4mm
Datasheetpdf iconSEI(Stackpole Electronics Inc.) RNF14BAC442R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1062$ 0.11
200+$ 0.0411$ 8.22
500+$ 0.0397$ 19.85
1,000+$ 0.039$ 39.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerSEI(Stackpole Electronics Inc.)
PackagingThrough Hole,D2.4xL6.4mm
Resistance442Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece