SEI(Stackpole Electronics Inc.) RSF1JB820R
| Manufacturer | |
| MPN | RSF1JB820R |
| LCSC Part # | C2643801 |
| Packaging | Through Hole,D4.5xL11mm |
| Customer # | |
| Key Attributes | RES 820Ω ±5% 1W Through Hole,D4.5xL11mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D4.5xL11mm | |
| Resistance | 820Ω | |
| Power(Watts) | 1W | |
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+235℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D4.5xL11mm | |
| Resistance | 820Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+235℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.03 | $ 0.03 |
| 200+ | $ 0.0116 | $ 2.32 |
| 500+ | $ 0.0112 | $ 5.60 |
| 1,000+ | $ 0.011 | $ 11.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D4.5xL11mm | |
| Resistance | 820Ω | |
| Power(Watts) | 1W | |
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+235℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D4.5xL11mm | |
| Resistance | 820Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+235℃ |
Report an ErrorShow similar products (0) >
C2643801 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RSF1JT820R | SEI(Stackpole Electronics Inc.) | Through Hole,D4.5xL11mm | 0 | $ 0.0274 | ||
| RSMF2JT820R | SEI(Stackpole Electronics Inc.) | Through Hole,D4.5xL11mm | 0 | $ 0.0333 | ||
| RSMF2JA820R | SEI(Stackpole Electronics Inc.) | Through Hole,D4.5xL11mm | 0 | $ 0.0364 | ||
| RSMF2JB820R | SEI(Stackpole Electronics Inc.) | Through Hole,D4.5xL11mm | 0 | $ 0.0364 | ||
| RSF1GT820R | SEI(Stackpole Electronics Inc.) | Through Hole,D4.5xL11mm | 0 | $ 0.0444 | ||
| RSF1GB820R | SEI(Stackpole Electronics Inc.) | Through Hole,D4.5xL11mm | 0 | $ 0.0485 | ||
| RSMF2FT820R | SEI(Stackpole Electronics Inc.) | Through Hole,D4.5xL11mm | 0 | $ 0.0621 | ||
| RSS 2W 820R J | TyoHM | Through Hole,D4.5xL11mm | 0 | $ 0.0557 | ||
| CF1JT820R | SEI(Stackpole Electronics Inc.) | Through Hole,D4.5xL11mm | 0 | $ 0.0461 | ||
| CR1W-820Ω±5%-TT63 | VO | Through Hole,D4.5xL11mm | 0 | $ 0.0095 |

