LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) CF14JA3R00 product image
Images for reference only

SEI(Stackpole Electronics Inc.) CF14JA3R00

Manufacturer
MPN
CF14JA3R00
LCSC Part #
C2643408
Packaging
Through Hole,D2.3xL6mm
Customer #
Key Attributes
RES 3Ω ±5% 0.25W Through Hole,D2.3xL6mm
DatasheetSEI(Stackpole Electronics Inc.) CF14JA3R00
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.005$ 0.01
200+$ 0.002$ 0.40
500+$ 0.0019$ 0.95
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerSEI(Stackpole Electronics Inc.)
PackagingThrough Hole,D2.3xL6mm
Resistance
Power(Watts)250mW
TypeCarbon Film Resistor
Temperature Coefficient±400ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
PCF14JT3R00SEI(Stackpole Electronics Inc.)DirectThrough Hole,D2.3xL6mm0$ 0.0145
CFM12JT3R00SEI(Stackpole Electronics Inc.)UpgradeThrough Hole,D2.3xL6.5mm0$ 0.005
CF14JT3R00SEI(Stackpole Electronics Inc.)SimilarThrough Hole,D2.3xL6mm0$ 0.005
CF14JB3R00SEI(Stackpole Electronics Inc.)SimilarThrough Hole,D2.3xL6mm0$ 0.0255
FRN14JT3R00SEI(Stackpole Electronics Inc.)SimilarThrough Hole,D2.3xL6mm0$ 0.1083
View and Compare All Alternative Parts.