LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) CFM14JA560R product image
Images for reference only

SEI(Stackpole Electronics Inc.) CFM14JA560RRoHS

Manufacturer
MPN
CFM14JA560R
LCSC Part #
C2642828
Packaging
Through Hole,D1.7xL3.3mm
Customer #
Key Attributes
RES 560Ω ±5% 0.25W Through Hole,D1.7xL3.3mm
Datasheetpdf iconSEI(Stackpole Electronics Inc.) CFM14JA560R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0065$ 0.01
200+$ 0.0026$ 0.52
500+$ 0.0025$ 1.25
1,000+$ 0.0024$ 2.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerSEI(Stackpole Electronics Inc.)
PackagingThrough Hole,D1.7xL3.3mm
Resistance560Ω
Power(Watts)250mW
TypeCarbon Film Resistor
Temperature Coefficient-400ppm/℃~0ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece