EVERLIGHT ITR8307/S18/TR8
| Manufacturer | |
| MPN | ITR8307/S18/TR8 |
| LCSC Part # | C264275 |
| Packaging | SMD-4P |
| Customer # | |
| Key Attributes | Opto Interrupter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Reflective - Analog Output | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD-4P | |
| Voltage - Forward(Vf) | 1.2V | |
| Wavelength | 940nm | |
| Vce Saturation(VCE(sat)) | 0.4V | |
| Output Type | Phototransistor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,110
1,110 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1405 | $ 0.70 |
| 50+ | $ 0.1112 | $ 5.56 |
| 150+ | $ 0.0965 | $ 14.48 |
| 1,000+ | $ 0.0825 | $ 82.50 |
| 2,000+ | $ 0.0737 | $ 147.40 |
| 5,000+ | $ 0.0693 | $ 346.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



