Ohmite SM108035006FE
| Manufacturer | |
| Mfr. Part # | SM108035006FE |
| LCSC Part # | C2642203 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RES 500MΩ ±1% 2.5W Through Hole |
| Description | 500MΩ 2.5W Thick Film Resistor ±100ppm/℃ ±1% Through Hole Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
8
8
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.6622 | $ 6.66 |
10+ | $ 6.5194 | $ 65.19 |
30+ | $ 6.4243 | $ 192.73 |
100+ | $ 6.3291 | $ 632.91 |
Standard Packaging 50/Full
Bag | ||
Better price for more quantity?
$