Ohmite AP101 12R J
| Manufacturer | |
| MPN | AP101 12R J |
| LCSC Part # | C2642168 |
| Packaging | TO-247-2 |
| Customer # | |
| Key Attributes | RES 12Ω ±5% 100W TO-247-2 |
| Datasheet | Ohmite AP101 12R J |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | TO-247-2 | |
| Resistance | 12Ω | |
| Power(Watts) | 100W | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | TO-247-2 | |
| Resistance | 12Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100W | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.7138 | $ 4.71 |
| 200+ | $ 1.8254 | $ 365.08 |
| 500+ | $ 1.7606 | $ 880.30 |
| 1,000+ | $ 1.7297 | $ 1729.70 |
Standard Packaging35/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | TO-247-2 | |
| Resistance | 12Ω | |
| Power(Watts) | 100W | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | TO-247-2 | |
| Resistance | 12Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100W | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
C2642168 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MPT100C12RF | TE Connectivity | Similar | TO-247-2 | 0 | $ 13.9181 | ||
| MP9100-12.0-1% | Caddock | Similar | TO-247-2 | 0 | $ 5.7241 | ||
| PF2472-12RF1 | Riedon | Similar | TO-247-2 | 0 | $ 5.1521 |

