Winbond W25X40CLSVIG
| Manufacturer | WinbondAsian Brands |
| MPN | W25X40CLSVIG |
| LCSC Part # | C2641175 |
| Packaging | VSOP-8-150mil |
| Customer # | |
| Key Attributes | Serial Flash Memory with 4KB Sectors and Dual I/O SPI |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Winbond | |
| Packaging | VSOP-8-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Hardware write protection;Software write protection | |
| Memory Size | 4Mbit | |
| Voltage - Supply | 2.3V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 104MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 120ms@(32KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 400us | |
| Interface | SPI | |
| Standby Supply Current | 10uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Winbond | |
| Packaging | VSOP-8-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Hardware write protection;Software write protection | |
| Memory Size | 4Mbit | |
| Voltage - Supply | 2.3V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 104MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 120ms@(32KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 400us | |
| Interface | SPI | |
| Standby Supply Current | 10uA |
Introduction
The W25X40CL (4M-bit) Serial Flash memories provides a storage solution for systems with limited space, pins and power. The 25× series offers flexibility and performance well beyond ordinary Serial Flash devices. They are ideal for code download applications as well as storing voice, text and data. The devices operate on a single 2.3V to 3.6V power supply with current consumption as low as 1mA active and 1μA for power-down. All devices are offered in space-saving packages. The W25X40CL arrays are organized into 2048 programmable pages of 256-bytes each. Up to 256 bytes can be programmed at a time. The W25X40CL have 128 erasable sectors, 16 erasable 32KB blocks and 8 erasable 64KB blocks respectively. The small 4KB sectors allow for greater flexibility in applications that require data and parameter storage. The W25X40CL support the standard Serial Peripheral Interface (SPI), and a high performance dual output as well as Dual I/O SPI: Serial Clock, Chip Select, Serial Data DI (I/O0), DO (I/O1). SPI clock frequencies up to 104MHz are supported allowing equivalent clock rates of 208MHz when using the Fast Read Dual Output instruction. These transfer rates are comparable to those of 8 and 16-bit Parallel Flash memories. The Continuous Read Mode allows for efficient memory access with as few as 16-clocks of instruction-overhead to read a 24-bit address, allowing true XIP (execute in place) operation. A Hold pin, Write Protect pin and programmable write protect, with top or bottom array control features, provide further control flexibility. Additionally, the device supports JEDEC standard manufacturer and device identification with a 64-bit Unique Serial Number.
Features
- Family of Serial Flash Memories – W25X40CL: 4M-bit/512K-byte (524,288) – 256-bytes per programmable page – Uniform erasable 4KB, 32KB & 64KB regions.
- SPI with Single / Dual Outputs / I/O – Standard SPI: CLK, /CS, DI, DO, /WP, /Hold – Dual SPI: CLK, /CS, IO0, IO1, /WP, /Hold
- Data Transfer up to 208M-bits / second – Clock operation to 104MHz –208MHz equivalent Dual SPI – Auto-increment Read capability
- Efficient “Continuous Read Mode” – Low Instruction overhead – Continuous Read – As few as 16 clocks to address memory – Allows true XIP (execute in place) operation
- Flexible Architecture with 4KB sectors – Uniform Sector/Block Erase (4/32/64-kbytes) – Page program up to 256 bytes <1ms – More than 100,000 erase/write cycles – More than 20-year data retention
- Low Power, Wide Temperature Range – Single 2.3V to 3.6V supply – 1mA active current, <1μA Power-down(typ.) – -40℃ to +85℃ operating range
- Space Efficient Packaging – 8-pin SOIC 150-mil / VSOP 150-mil – 8-pin S
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6886 | $ 0.69 |
| 10+ | $ 0.6756 | $ 6.76 |
| 30+ | $ 0.6675 | $ 20.03 |
| 100+ | $ 0.6578 | $ 65.78 |
Standard Packaging2500/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Winbond | |
| Packaging | VSOP-8-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Hardware write protection;Software write protection | |
| Memory Size | 4Mbit | |
| Voltage - Supply | 2.3V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 104MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 120ms@(32KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 400us | |
| Interface | SPI | |
| Standby Supply Current | 10uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Winbond | |
| Packaging | VSOP-8-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Hardware write protection;Software write protection | |
| Memory Size | 4Mbit | |
| Voltage - Supply | 2.3V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 104MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 120ms@(32KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 400us | |
| Interface | SPI | |
| Standby Supply Current | 10uA |
Introduction
The W25X40CL (4M-bit) Serial Flash memories provides a storage solution for systems with limited space, pins and power. The 25× series offers flexibility and performance well beyond ordinary Serial Flash devices. They are ideal for code download applications as well as storing voice, text and data. The devices operate on a single 2.3V to 3.6V power supply with current consumption as low as 1mA active and 1μA for power-down. All devices are offered in space-saving packages. The W25X40CL arrays are organized into 2048 programmable pages of 256-bytes each. Up to 256 bytes can be programmed at a time. The W25X40CL have 128 erasable sectors, 16 erasable 32KB blocks and 8 erasable 64KB blocks respectively. The small 4KB sectors allow for greater flexibility in applications that require data and parameter storage. The W25X40CL support the standard Serial Peripheral Interface (SPI), and a high performance dual output as well as Dual I/O SPI: Serial Clock, Chip Select, Serial Data DI (I/O0), DO (I/O1). SPI clock frequencies up to 104MHz are supported allowing equivalent clock rates of 208MHz when using the Fast Read Dual Output instruction. These transfer rates are comparable to those of 8 and 16-bit Parallel Flash memories. The Continuous Read Mode allows for efficient memory access with as few as 16-clocks of instruction-overhead to read a 24-bit address, allowing true XIP (execute in place) operation. A Hold pin, Write Protect pin and programmable write protect, with top or bottom array control features, provide further control flexibility. Additionally, the device supports JEDEC standard manufacturer and device identification with a 64-bit Unique Serial Number.
Features
- Family of Serial Flash Memories – W25X40CL: 4M-bit/512K-byte (524,288) – 256-bytes per programmable page – Uniform erasable 4KB, 32KB & 64KB regions.
- SPI with Single / Dual Outputs / I/O – Standard SPI: CLK, /CS, DI, DO, /WP, /Hold – Dual SPI: CLK, /CS, IO0, IO1, /WP, /Hold
- Data Transfer up to 208M-bits / second – Clock operation to 104MHz –208MHz equivalent Dual SPI – Auto-increment Read capability
- Efficient “Continuous Read Mode” – Low Instruction overhead – Continuous Read – As few as 16 clocks to address memory – Allows true XIP (execute in place) operation
- Flexible Architecture with 4KB sectors – Uniform Sector/Block Erase (4/32/64-kbytes) – Page program up to 256 bytes <1ms – More than 100,000 erase/write cycles – More than 20-year data retention
- Low Power, Wide Temperature Range – Single 2.3V to 3.6V supply – 1mA active current, <1μA Power-down(typ.) – -40℃ to +85℃ operating range
- Space Efficient Packaging – 8-pin SOIC 150-mil / VSOP 150-mil – 8-pin S
C2641175 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

