DIODES DMP3013SFV-7
| Manufacturer | |
| Mfr. Part # | DMP3013SFV-7 |
| LCSC Part # | C264098 |
| Package | PowerDI3333-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 35A PowerDI3333-8 |
| Description | P-Channel 30V 35A 1.94W Surface Mount PowerDI3333-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Package | PowerDI3333-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
20,655
20,655
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3582 | $ 1.79 |
50+ | $ 0.2997 | $ 14.99 |
150+ | $ 0.2746 | $ 41.19 |
500+ | $ 0.2349 | $ 117.45 |
2,000+ | $ 0.221 | $ 442.00 |
4,000+ | $ 0.2126 | $ 850.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$