SUNCON 200ME1FC
| Manufacturer | |
| Mfr. Part # | 200ME1FC |
| LCSC Part # | C264029 |
| Package | Through Hole,D5xL11mm |
| Customer # | |
| Key Attributes | CAP ALUM 1uF ±20% 200V TH |
| Description | 1uF 200V Aluminum Electrolytic Capacitors Through Hole,D5xL11mm 1000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SUNCON | |
| Package | Through Hole,D5xL11mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1176 | $ 0.59 |
50+ | $ 0.0953 | $ 4.77 |
150+ | $ 0.0842 | $ 12.63 |
500+ | $ 0.0758 | $ 37.90 |
2,500+ | $ 0.0691 | $ 172.75 |
5,000+ | $ 0.0658 | $ 329.00 |
10,000+ | $ 0.0651 | $ 651.00 |
20,000+ | $ 0.0646 | $ 1292.00 |
Standard Packaging 500/Full
Bag | ||