PULSE PG0926.722NL
| Manufacturer | |
| MPN | PG0926.722NL |
| LCSC Part # | C2639889 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 7.2uH 12A 7mΩ |
| Datasheet | PULSE PG0926.722NL |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Current Rating | 12A | |
| Inductance | 7.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 7mΩ | |
| Current - Saturation(Isat) | 12.5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Current Rating | 12A |
| Type | Description | |
|---|---|---|
| Inductance | 7.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 7mΩ | |
| Current - Saturation(Isat) | 12.5A |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.029 | $ 1.03 |
| 200+ | $ 0.398 | $ 79.60 |
| 500+ | $ 0.3853 | $ 192.65 |
| 1,000+ | $ 0.3774 | $ 377.40 |
Standard Packaging80/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Current Rating | 12A | |
| Inductance | 7.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 7mΩ | |
| Current - Saturation(Isat) | 12.5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Current Rating | 12A |
| Type | Description | |
|---|---|---|
| Inductance | 7.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 7mΩ | |
| Current - Saturation(Isat) | 12.5A |
Help & FeedbackShow similar products (0) >
C2639889 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| APS1580M7R2F | Coilank | SMD,16.5x15.5mm | 260 | $ 2.2157 | ||
| AAPS1580M7R2F | Coilank | SMD,16.5x15.5mm | 41 | $ 1.8635 | ||
| PG0926.722NLT | PULSE | - | 0 | $ 1.6156 |

