EATON CPL-6-50TR-R
| Manufacturer | |
| Mfr. Part # | CPL-6-50TR-R |
| LCSC Part # | C2639862 |
| Package | - |
| Customer # | |
| Key Attributes | FIXED IND 50nH 40A 0.5mΩ |
| Description | Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.2843 | $ 1.28 |
200+ | $ 0.4979 | $ 99.58 |
750+ | $ 0.4804 | $ 360.30 |
1,500+ | $ 0.4709 | $ 706.35 |
Standard Packaging 750/Full
Reel | ||