Laird 1XC0394-1T0-10
| Manufacturer | |
| MPN | 1XC0394-1T0-10 |
| LCSC Part # | C2639846 |
| Packaging | Through Hole,D14.5xL30mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 12.5A 8.5mΩ Through Hole,D14.5xL30mm |
| Datasheet | Laird 1XC0394-1T0-10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Laird | |
| Packaging | Through Hole,D14.5xL30mm | |
| Current Rating | 12.5A | |
| Inductance | 10uH | |
| Tolerance | ±25% | |
| DC Resistance(DCR) | 8.5mΩ | |
| Type | Toroidal inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Laird | |
| Packaging | Through Hole,D14.5xL30mm | |
| Current Rating | 12.5A |
| Type | Description | |
|---|---|---|
| Inductance | 10uH | |
| Tolerance | ±25% | |
| DC Resistance(DCR) | 8.5mΩ | |
| Type | Toroidal inductor |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5074 | $ 2.51 |
| 200+ | $ 0.9706 | $ 194.12 |
| 468+ | $ 0.9366 | $ 438.33 |
| 936+ | $ 0.9197 | $ 860.84 |
Standard Packaging468/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Laird | |
| Packaging | Through Hole,D14.5xL30mm | |
| Current Rating | 12.5A | |
| Inductance | 10uH | |
| Tolerance | ±25% | |
| DC Resistance(DCR) | 8.5mΩ | |
| Type | Toroidal inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Laird | |
| Packaging | Through Hole,D14.5xL30mm | |
| Current Rating | 12.5A |
| Type | Description | |
|---|---|---|
| Inductance | 10uH | |
| Tolerance | ±25% | |
| DC Resistance(DCR) | 8.5mΩ | |
| Type | Toroidal inductor |
Help & FeedbackShow similar products (0) >
C2639846 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

