EATON RL1218-472-R
| Manufacturer | |
| MPN | RL1218-472-R |
| LCSC Part # | C2639719 |
| Packaging | Through Hole,D=12.2mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7mH 322mA 5.46Ω Through Hole,D=12.2mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | Through Hole,D=12.2mm | |
| Current Rating | 322mA | |
| Inductance | 4.7mH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 5.46Ω | |
| Current - Saturation(Isat) | 457mA | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | Through Hole,D=12.2mm | |
| Current Rating | 322mA | |
| Inductance | 4.7mH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| DC Resistance(DCR) | 5.46Ω | |
| Current - Saturation(Isat) | 457mA | |
| Type | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.485 | $ 0.49 |
| 200+ | $ 0.1892 | $ 37.84 |
| 500+ | $ 0.1827 | $ 91.35 |
| 800+ | $ 0.1779 | $ 142.32 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | Through Hole,D=12.2mm | |
| Current Rating | 322mA | |
| Inductance | 4.7mH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 5.46Ω | |
| Current - Saturation(Isat) | 457mA | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | Through Hole,D=12.2mm | |
| Current Rating | 322mA | |
| Inductance | 4.7mH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| DC Resistance(DCR) | 5.46Ω | |
| Current - Saturation(Isat) | 457mA | |
| Type | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1140-472K-RC | BOURNS | Through Hole,D38.1xL26.2mm | 26 | $ 13.3916 | ||
| SBC8-472-391 | KEMET | Through Hole,D=15mm | 0 | $ 1.2922 | ||
| DC1050-475K | API Delevan | Through Hole,D=30mm | 0 | $ 19.7368 | ||
| DC1050R-475K | API Delevan | Through Hole,D=30mm | 0 | $ 19.7368 | ||
| AIRD-03-472K | ABRACON | Through Hole,D=28mm | 0 | $ 8.2443 | ||
| RDC40-472K-RC | Allied Components International | Through Hole,D=38.1mm | 0 | $ 21.7652 | ||
| APCI00121280472M80 | Chilisin | SMD,12x12mm | 0 | $ 0.6207 | ||
| BPCI00121280472MA0 | Chilisin | SMD,12x12mm | 0 | $ 0.4172 | ||
| RCP1317NP-472L | Sumida | Through Hole,D=13.5mm | 0 | $ 0.5401 |

