Sumida CDRH12D78/ANP-121MC
| Manufacturer | |
| MPN | CDRH12D78/ANP-121MC |
| LCSC Part # | C2639638 |
| Packaging | SMD-4P,12x12mm |
| Customer # | |
| Key Attributes | FIXED IND 120uH 1.3A 197mΩ SMD-4P,12x12mm |
| Datasheet | Sumida CDRH12D78/ANP-121MC |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD-4P,12x12mm | |
| Current Rating | 1.3A | |
| Inductance | 120uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 197mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD-4P,12x12mm | |
| Current Rating | 1.3A |
| Type | Description | |
|---|---|---|
| Inductance | 120uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 197mΩ | |
| Current - Saturation(Isat) | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0385 | $ 1.04 |
| 200+ | $ 0.4028 | $ 80.56 |
| 500+ | $ 0.3889 | $ 194.45 |
| 1,000+ | $ 0.3812 | $ 381.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD-4P,12x12mm | |
| Current Rating | 1.3A | |
| Inductance | 120uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 197mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD-4P,12x12mm | |
| Current Rating | 1.3A |
| Type | Description | |
|---|---|---|
| Inductance | 120uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 197mΩ | |
| Current - Saturation(Isat) | - |
Help & FeedbackShow similar products (0) >
C2639638 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

