Sumida CD75NP-820KC
| Manufacturer | |
| MPN | CD75NP-820KC |
| LCSC Part # | C2639329 |
| Packaging | SMD,7.8x7mm |
| Customer # | |
| Key Attributes | FIXED IND 82uH 780mA 370mΩ SMD,7.8x7mm |
| Datasheet | Sumida CD75NP-820KC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,7.8x7mm | |
| Current Rating | 780mA | |
| Inductance | 82uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 370mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,7.8x7mm | |
| Current Rating | 780mA |
| Type | Description | |
|---|---|---|
| Inductance | 82uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 370mΩ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5216 | $ 0.52 |
| 200+ | $ 0.2022 | $ 40.44 |
| 500+ | $ 0.196 | $ 98.00 |
| 1,000+ | $ 0.1914 | $ 191.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,7.8x7mm | |
| Current Rating | 780mA | |
| Inductance | 82uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 370mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,7.8x7mm | |
| Current Rating | 780mA |
| Type | Description | |
|---|---|---|
| Inductance | 82uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 370mΩ |
Help & FeedbackShow similar products (0) >
C2639329 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SDR0805-820KL | BOURNS | Direct | SMD,7.8x7.8mm | 0 | $ 0.2313 |
1 more alternative parts.View all substitutes

