Sumida 104CDMCCDS-680MC
| Manufacturer | |
| Mfr. Part # | 104CDMCCDS-680MC |
| LCSC Part # | C2638959 |
| Package | SMD,11.5x10mm |
| Customer # | |
| Key Attributes | FIXED IND 68uH 2.5A 178mΩ SMD,11.5x10mm |
| Description | 68uH Molded Inductor 4A SMD,11.5x10mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Package | SMD,11.5x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.0142 | $ 1.01 |
10+ | $ 0.9897 | $ 9.90 |
30+ | $ 0.9729 | $ 29.19 |
100+ | $ 0.9561 | $ 95.61 |
Standard Packaging 500/Full
Reel | ||