EATON FP1007R3-R30-R
| Manufacturer | |
| Mfr. Part # | FP1007R3-R30-R |
| LCSC Part # | C2638821 |
| Package | - |
| Customer # | |
| Key Attributes | FIXED IND 300nH 35A 0.29mΩ |
| Description | 300nH 35A Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 650 |
| Sales Unit | Piece |
In-Stock:
33 
33
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.9569 | $ 2.96 |
10+ | $ 2.4997 | $ 25.00 |
30+ | $ 2.2146 | $ 66.44 |
100+ | $ 1.9217 | $ 192.17 |
650+ | $ 1.79 | $ 1163.50 |
1,300+ | $ 1.7326 | $ 2252.38 |
Standard Packaging 650/Full
Reel | ||
Better price for more quantity?
$