Sumida 0618CDMCCDS-100MC
| Manufacturer | |
| MPN | 0618CDMCCDS-100MC |
| LCSC Part # | C2638690 |
| Packaging | SMD,7x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 3.4A 150mΩ SMD,7x6.6mm |
| Datasheet | Sumida 0618CDMCCDS-100MC |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,7x6.6mm | |
| Current Rating | 3.4A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.4A | |
| DC Resistance(DCR) | 150mΩ | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,7x6.6mm | |
| Current Rating | 3.4A | |
| Inductance | 10uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.4A | |
| DC Resistance(DCR) | 150mΩ | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
In-Stock: 1,500
1,500 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6773 | $ 0.68 |
| 10+ | $ 0.5527 | $ 5.53 |
| 30+ | $ 0.4887 | $ 14.66 |
| 100+ | $ 0.428 | $ 42.80 |
| 500+ | $ 0.3723 | $ 186.15 |
| 1,500+ | $ 0.3542 | $ 531.30 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,7x6.6mm | |
| Current Rating | 3.4A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.4A | |
| DC Resistance(DCR) | 150mΩ | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,7x6.6mm | |
| Current Rating | 3.4A | |
| Inductance | 10uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.4A | |
| DC Resistance(DCR) | 150mΩ | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
C2638690 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



