EATON HCV1206-R48-R
| Manufacturer | |
| MPN | HCV1206-R48-R |
| LCSC Part # | C2638513 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 480nH 16A 3.15mΩ |
| Datasheet | EATON HCV1206-R48-R |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | - | |
| Current Rating | 16A | |
| Inductance | 480nH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 37A | |
| DC Resistance(DCR) | 3.15mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | - | |
| Current Rating | 16A | |
| Inductance | 480nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 37A | |
| DC Resistance(DCR) | 3.15mΩ | |
| Type | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.485 | $ 0.49 |
| 200+ | $ 0.1892 | $ 37.84 |
| 550+ | $ 0.1827 | $ 100.49 |
| 1,100+ | $ 0.1779 | $ 195.69 |
Standard Packaging550/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | - | |
| Current Rating | 16A | |
| Inductance | 480nH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 37A | |
| DC Resistance(DCR) | 3.15mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | - | |
| Current Rating | 16A | |
| Inductance | 480nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 37A | |
| DC Resistance(DCR) | 3.15mΩ | |
| Type | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HCV1707R1-R48-R | EATON | SMD-3P,17.3x14mm | 48 | $ 10.6685 | ||
| PA5120.481NLT | PULSE | SMD,17.8x14.4mm | 0 | $ 7.106 |

