ECS ECS-P85-BX
| Manufacturer | |
| Mfr. Part # | ECS-P85-BX |
| LCSC Part # | C2638493 |
| Package | DIP-8 |
| Customer # | |
| Description | HCMOS 5V 150MHz DIP-8 Programmable Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | ECS | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 7.1517 | $ 7.15 |
200+ | $ 2.7681 | $ 553.62 |
500+ | $ 2.6709 | $ 1335.45 |
1,000+ | $ 2.6231 | $ 2623.10 |
Standard Packaging 1/Full
Tube | ||