LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXC BA-156.250MBE-T product image
Images for reference only

TXC BA-156.250MBE-TRoHS

Manufacturer
TXCAsian Brands
MPN
BA-156.250MBE-T
LCSC Part #
C2638082
Packaging
SMD7050-6P
Customer #
Key Attributes
XTAL OSC 156.25MHz LVPECL SMD
Datasheetpdf iconTXC BA-156.250MBE-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.4158$ 6.42
10+$ 5.523$ 55.23
30+$ 4.9781$ 149.34
100+$ 4.5225$ 452.25
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerTXC
PackagingSMD7050-6P
Current - Supply80mA
Operating Temperature-40℃~+85℃
Output TypeLVPECL
Frequency156.25MHz
Voltage - Supply3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Basic solution
  • 3.3V and 2.5V supply voltage support
  • PECL output, 25 MHz to 200 MHz output frequency range
  • Excellent low phase noise and jitter performance
  • Three-state capability
  • RoHS compliant / lead-free

Applications

AI Translation
  • Fibre Channel
  • Gigabit Ethernet
  • Serial ATA
  • Serial Attached SCSI
  • PCI-Express
  • SDH/SONET