LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECX-P27CM-33.333 product image
Images for reference only

ECS ECX-P27CM-33.333RoHS

Manufacturer
MPN
ECX-P27CM-33.333
LCSC Part #
C2637945
Packaging
SMD7050-6P
Customer #
Key Attributes
XTAL OSC 33.333MHz LVPECL SMD
Datasheetpdf iconECS ECX-P27CM-33.333
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.9786$ 8.98
200+$ 3.4748$ 694.96
500+$ 3.3529$ 1676.45
1,000+$ 3.2928$ 3292.80
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerECS
PackagingSMD7050-6P
Current - Supply48mA
Operating Temperature-20℃~+70℃
Output TypeLVPECL
Frequency33.333MHz
Voltage - Supply2.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Features

AI Translation
  • Includes 25℃ tolerance, operating temperature, input voltage variation, load variation, shock and vibration
  • If pin 1 is left floating, internal pull-up resistor activates output