LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST S5B-XH-A(LF)(SN) product image
  • S5B-XH-A(LF)(SN) thumbnail 1
  • S5B-XH-A(LF)(SN) thumbnail 2
  • S5B-XH-A(LF)(SN) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST S5B-XH-A(LF)(SN)

Manufacturer
MPN
S5B-XH-A(LF)(SN)
LCSC Part #
C263757
Packaging
Through Hole,Right Angle,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH R/A 5POS 2.5mm
DatasheetJST S5B-XH-A(LF)(SN)
RoHS Compliance3 documents available
Custom CablesMOQ 1pc
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 21,280
21,280 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.153$ 0.77
50+$ 0.1272$ 6.36
150+$ 0.1143$ 17.15
500+$ 0.1047$ 52.35
2,500+$ 0.0969$ 242.25
5,000+$ 0.093$ 465.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,Right Angle,P=2.5mm
Connector TypeRight Angle
Reference SeriesXH
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row5
Number of Rows1
Pitch2.5mm
Flame Retardant RatingUL94V-0
Current Rating3A
Supplementary FeaturesK Pin
Operating Temperature-25℃~+85℃
Contact PlatingTin
Number of PINs5P
Plastic MaterialPA66
ColorWhite
X-Length of Bottom Edge on Board (Spacing Line)14.9mm
Row Spacing-
Pin Structure1x5P

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
S5B-XH-A-1(LF)(SN)JSTSimilarThrough Hole,Right Angle,P=2.5mm51,130$ 0.119
GT-A2501WRD1-105SBT02G-SwitchSimilarThrough Hole,Right Angle,P=2.5mm1,340$0.0707 $0.0744
BX-XH2.54-5PWZBossieSimilarThrough Hole,Right Angle,P=2.5mm5,240$0.0267 $0.0281
HDGC2501WR-5PHDGCSimilarThrough Hole,Right Angle,P=2.5mm7,820$ 0.0261
HC-XH-5AW-GHCTLSimilarThrough Hole,Right Angle,P=2.5mm520$ 0.0412
View and Compare All Alternative Parts.

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.