LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECX-P33BN-500.000 product image
Images for reference only

ECS ECX-P33BN-500.000RoHS

Manufacturer
MPN
ECX-P33BN-500.000
LCSC Part #
C2637412
Packaging
SMD3225-6P
Customer #
Key Attributes
XTAL OSC 500MHz LVPECL SMD
Datasheetpdf iconECS ECX-P33BN-500.000
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.7564$ 8.76
200+$ 3.3884$ 677.68
500+$ 3.2696$ 1634.80
1,000+$ 3.211$ 3211.00
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerECS
PackagingSMD3225-6P
Current - Supply55mA
Operating Temperature-40℃~+85℃
Output TypeLVPECL
Frequency500MHz
Voltage - Supply3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Features

AI Translation
  • Includes 25℃ tolerance, operating temperature, input voltage variation, load variation, shock and vibration
  • If pin 1 is left floating, internal pull-up resistor activates output