ECS ECX-H33CM-156.250
| Manufacturer | |
| MPN | ECX-H33CM-156.250 |
| LCSC Part # | C2637242 |
| Packaging | SMD3225-6P |
| Customer # | |
| Key Attributes | XTAL OSC 156.25MHz HCMOS SMD |
| Datasheet | ECS ECX-H33CM-156.250 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS | |
| Packaging | SMD3225-6P | |
| Current - Supply | 40mA | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | HCMOS | |
| Frequency | 156.25MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS | |
| Packaging | SMD3225-6P | |
| Current - Supply | 40mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Output Type | HCMOS | |
| Frequency | 156.25MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.9587 | $ 7.96 |
| 200+ | $ 3.0798 | $ 615.96 |
| 500+ | $ 2.9718 | $ 1485.90 |
| 1,000+ | $ 2.9178 | $ 2917.80 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS | |
| Packaging | SMD3225-6P | |
| Current - Supply | 40mA | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | HCMOS | |
| Frequency | 156.25MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS | |
| Packaging | SMD3225-6P | |
| Current - Supply | 40mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Output Type | HCMOS | |
| Frequency | 156.25MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
C2637242 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SX3DF156.250B20F30DNN | SCTF | Similar | SMD3225-6P | 262 | $ 2.3296 | ||
| SX3DF156.250B20F30HNN | SCTF | Similar | SMD3225-6P | 306 | $ 3.0204 | ||
| AX3HAF1-156.2500T | ABRACON | Similar | SMD3225-6P | 898 | $ 5.8857 | ||
| AX3PAF1-156.2500T | ABRACON | Similar | SMD3225-6P | 878 | $ 5.336 | ||
| SG3225EEN 156.250000M-CJHA3 | EPSON | Similar | SMD3225-6P | 151 | $ 4.1806 |

