LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECX-P25CM-32.768 product image
Images for reference only

ECS ECX-P25CM-32.768RoHS

Manufacturer
MPN
ECX-P25CM-32.768
LCSC Part #
C2637165
Packaging
SMD5032-6P
Customer #
Key Attributes
XTAL OSC 32.768MHz LVPECL SMD
Datasheetpdf iconECS ECX-P25CM-32.768
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.7597$ 7.76
200+$ 3.0042$ 600.84
500+$ 2.8978$ 1448.90
1,000+$ 2.8453$ 2845.30
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerECS
PackagingSMD5032-6P
Current - Supply48mA
Operating Temperature-20℃~+70℃
Output TypeLVPECL
Frequency32.768MHz
Voltage - Supply2.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Features

AI Translation
  • Includes 25℃ tolerance, operating temperature, input voltage variation, load variation, shock and vibration
  • If pin 1 is left floating, internal pull-up resistor activates output