ECS ECX-P35CM-250.000
| Manufacturer | |
| MPN | ECX-P35CM-250.000 |
| LCSC Part # | C2637130 |
| Packaging | SMD5032-6P |
| Customer # | |
| Key Attributes | XTAL OSC 250MHz LVPECL SMD |
| Datasheet | ECS ECX-P35CM-250.000 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 50mA | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | LVPECL | |
| Frequency | 250MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 50mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Output Type | LVPECL | |
| Frequency | 250MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Includes 25℃ tolerance, operating temperature, input voltage variation, load variation, shock and vibration
- If pin 1 is left floating, internal pull-up resistor activates output
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.7597 | $ 7.76 |
| 200+ | $ 3.0042 | $ 600.84 |
| 500+ | $ 2.8978 | $ 1448.90 |
| 1,000+ | $ 2.8453 | $ 2845.30 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 50mA | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | LVPECL | |
| Frequency | 250MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 50mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Output Type | LVPECL | |
| Frequency | 250MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Includes 25℃ tolerance, operating temperature, input voltage variation, load variation, shock and vibration
- If pin 1 is left floating, internal pull-up resistor activates output
C2637130 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 654E25003C3T | CTS | SMD5032-6P | 0 | $ 3.2058 | ||
| 654E25004C3T | CTS | SMD5032-6P | 0 | $ 3.2058 | ||
| 654E25005C3T | CTS | SMD5032-6P | 0 | $ 3.3202 | ||
| 654P25005C3T | CTS | SMD5032-6P | 0 | $ 3.3542 | ||
| 653E25003C3T | CTS | SMD5032-6P | 0 | $ 13.1865 | ||
| 653E25006C3T | CTS | SMD5032-6P | 0 | $ 13.1865 | ||
| 653P25003C3T | CTS | SMD5032-6P | 0 | $ 13.1865 | ||
| 653E25005C3T | CTS | SMD5032-6P | 0 | $ 14.0169 | ||
| ECX-P25CM-250.000 | ECS | SMD5032-6P | 0 | $ 7.7597 | ||
| 653P25006A3T | CTS | SMD5032-6P | 0 | $ 13.1865 |

