TXC 9B-18.432MBBK-B
| Manufacturer | TXCAsian Brands |
| MPN | 9B-18.432MBBK-B |
| LCSC Part # | C2636411 |
| Packaging | HC-49S |
| Customer # | |
| Key Attributes | Crystal 18.432MHz ±50ppm 20pF 30Ω HC-49S |
| Datasheet | TXC 9B-18.432MBBK-B |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | HC-49S | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 18.432MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | HC-49S | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 18.432MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Resistance weld type crystal unit.
- Wide range of standard frequencies.
- Higher frequency pullability and lower equivalent series resistance.
- Low cost with high mass production capability.
- RoHS compliant / Lead-free
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 5Multiple: 5Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | HC-49S | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 18.432MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | HC-49S | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 18.432MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Resistance weld type crystal unit.
- Wide range of standard frequencies.
- Higher frequency pullability and lower equivalent series resistance.
- Low cost with high mass production capability.
- RoHS compliant / Lead-free
C2636411 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| HY18432M49SOB2T02 | Huiyuan crystal | Similar | HC-49S | 70 | $ 0.0613 | ||
| KUS184322030 | KYX | Similar | HC-49S | 95 | $0.0610 $0.0762 | ||
| CD05M018432RDCAD1 | TKD | Similar | HC-49S | 95 | $ 0.0735 | ||
| H1OEL89CSC-SUGYLC-18.432M | YXC Crystal Oscillators | Similar | HC-49S | 19,740 | $0.0848 $0.0892 | ||
| X49SD18432MSD2SC | YXC Crystal Oscillators | Similar | HC-49S | 2,485 | $ 0.0862 |

