LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-80-32-4 product image
Images for reference only

ECS ECS-80-32-4

Manufacturer
MPN
ECS-80-32-4
LCSC Part #
C2636329
Packaging
HC-49S
Customer #
Key Attributes
Crystal 8MHz ±30ppm 32pF 80Ω HC-49S
Datasheetpdf iconECS ECS-80-32-4
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7947$ 0.79
200+$ 0.3071$ 61.42
500+$ 0.2963$ 148.15
1,000+$ 0.2917$ 291.70
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingHC-49S
Frequency Stability±50ppm
Operating Temperature-10℃~+70℃
Load Capacitance32pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)80Ω
Frequency8MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Introduction

AI Translation

This product is our curated selection of thin-profile, solder-resistant quartz crystals.

Features

AI Translation
  • High cost-effectiveness
  • Excellent aging characteristics
  • Wide frequency range
  • Low-profile design
  • Outstanding reliability
  • "AT strip" crystal technology