LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-.655-12.5-13X product image
Images for reference only

ECS ECS-.655-12.5-13XRoHS

Manufacturer
MPN
ECS-.655-12.5-13X
LCSC Part #
C2636297
Packaging
DT-26
Customer #
Key Attributes
Crystal 65.536kHz ±30ppm 12.5pF 50kΩ DT-26
Datasheetpdf iconECS ECS-.655-12.5-13X
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7685$ 0.77
200+$ 0.2978$ 59.56
500+$ 0.287$ 143.50
1,000+$ 0.2824$ 282.40
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingDT-26
Frequency Stability-
Operating Temperature-10℃~+60℃
Load Capacitance12.5pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)50kΩ
Frequency65.536kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ECS-31X series low-frequency tuning fork crystals deliver low-frequency signals in a compact through-hole package.

Features

AI Translation
  • Ultra-compact size - High cost-effectiveness - Excellent long-term stability - Lead-free / RoHS compliant