ECS ECS-1.536-12.5-13
| Manufacturer | |
| MPN | ECS-1.536-12.5-13 |
| LCSC Part # | C2636214 |
| Packaging | DT-26 |
| Customer # | |
| Key Attributes | Crystal 153.6kHz ±30ppm 12.5pF DT-26 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | DT-26 | |
| Frequency Stability | - | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 12.5pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Frequency | 153.6kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ECS-31 series features the same characteristics unique to tuning fork crystals. Their compact size makes them ideal for portable and communications equipment applications.
Features
AI Translation
- Compact size
- Cost-effective
- Excellent long-term stability
- Superior shock and vibration resistance
Applications
AI Translation
- Portable devices
- Communication equipment
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8073 | $ 0.81 |
| 200+ | $ 0.3129 | $ 62.58 |
| 500+ | $ 0.3015 | $ 150.75 |
| 1,000+ | $ 0.2967 | $ 296.70 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | DT-26 | |
| Frequency Stability | - | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 12.5pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Frequency | 153.6kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ECS-31 series features the same characteristics unique to tuning fork crystals. Their compact size makes them ideal for portable and communications equipment applications.
Features
AI Translation
- Compact size
- Cost-effective
- Excellent long-term stability
- Superior shock and vibration resistance
Applications
AI Translation
- Portable devices
- Communication equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

