MICROCHIP MP4KE24A
| Manufacturer | |
| MPN | MP4KE24A |
| LCSC Part # | C2635767 |
| Packaging | DO-41(DO-204AL) |
| Customer # | |
| Key Attributes | 33.2VC Clamp 12A Ipp TVS DIODE DO-41(DO-204AL) |
| Datasheet | MICROCHIP MP4KE24A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-41(DO-204AL) | |
| Clamping Voltage | 33.2V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 12A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Voltage - Breakdown | 22.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 20.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-41(DO-204AL) | |
| Clamping Voltage | 33.2V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 12A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Voltage - Breakdown | 22.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 20.5V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This series of high-reliability, plastic-encapsulated transient voltage suppressors offers high reliability at an affordable price. Breakdown voltage values range from 5.8 to 342 volts, with 5% or 10% tolerance options available. Source control is standard, and three increasingly stringent screening options are available for enhanced reliability.
Features
AI Translation
- High-reliability controlled devices with wafer fabrication and assembly lot traceability. All devices are 100% surge tested.
- Screening per MIL-PRF-19500 is also available as an option. For more details on Microsemi screening options, refer to the High Reliability Non-Hermetic Portfolio.
- Moisture Sensitivity Level 1 per IPC/JEDEC J-STD-020B — no dry-pack required. Standard screening of standby current (I<sub>D</sub>) across 30 lots. RoHS-compliant versions available.
Applications
AI Translation
- Suppresses transient voltages up to 400W @ 10/1000μs
- Protects sensitive components such as IC, CMOS, Bipolar, BiCMOS, ECL, DTL, T²L, etc.
- Guards against switching transients and induced RFI
- Compliant with IEC 61000-4-2 and IEC 61000-4-4 for ESD and EFT protection respectively
- Secondary lightning strike protection per IEC 61000-4-5 at various source impedances
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7157 | $ 2.72 |
| 200+ | $ 1.0508 | $ 210.16 |
| 500+ | $ 1.0138 | $ 506.90 |
| 1,000+ | $ 0.9968 | $ 996.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-41(DO-204AL) | |
| Clamping Voltage | 33.2V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 12A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Voltage - Breakdown | 22.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 20.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-41(DO-204AL) | |
| Clamping Voltage | 33.2V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 12A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Voltage - Breakdown | 22.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 20.5V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This series of high-reliability, plastic-encapsulated transient voltage suppressors offers high reliability at an affordable price. Breakdown voltage values range from 5.8 to 342 volts, with 5% or 10% tolerance options available. Source control is standard, and three increasingly stringent screening options are available for enhanced reliability.
Features
AI Translation
- High-reliability controlled devices with wafer fabrication and assembly lot traceability. All devices are 100% surge tested.
- Screening per MIL-PRF-19500 is also available as an option. For more details on Microsemi screening options, refer to the High Reliability Non-Hermetic Portfolio.
- Moisture Sensitivity Level 1 per IPC/JEDEC J-STD-020B — no dry-pack required. Standard screening of standby current (I<sub>D</sub>) across 30 lots. RoHS-compliant versions available.
Applications
AI Translation
- Suppresses transient voltages up to 400W @ 10/1000μs
- Protects sensitive components such as IC, CMOS, Bipolar, BiCMOS, ECL, DTL, T²L, etc.
- Guards against switching transients and induced RFI
- Compliant with IEC 61000-4-2 and IEC 61000-4-4 for ESD and EFT protection respectively
- Secondary lightning strike protection per IEC 61000-4-5 at various source impedances
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

