MICROCHIP MART100KP70A
| Manufacturer | |
| MPN | MART100KP70A |
| LCSC Part # | C2635261 |
| Packaging | DO-204AR |
| Customer # | |
| Key Attributes | 138VC Clamp TVS DIODE DO-204AR |
| Datasheet | MICROCHIP MART100KP70A |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AR | |
| Clamping Voltage | 138V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | 100kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 77.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 70V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AR | |
| Clamping Voltage | 138V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | - |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 100kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 77.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 70V |
Introduction
The MRT100KP40A - MRT100KP400CA high-reliability devices protect against hazardous high-voltage short-duration transients, such as those caused by lightning secondary effects per IEC61000-4-5 (see protection levels below) and RTCA/DO-160. They also protect against voltage spikes caused by inductive load switching, induced RFI, and ESD or EFT per IEC61000-4-2 and IEC61000-4-4. Clamping response time is very short, less than 5 nanoseconds.
Features
- Unidirectional and bidirectional configurations available
- Suppresses transients up to 100kW at 6.4/69 microseconds
- Fast response with turn-on time less than 5 nanoseconds
- Preferred 100kW TVS for aircraft power bus protection
- 3σ lot screening on standby current ID
- 100% surge tested
- Multiple screening levels per MIL-PRF-19500. Refer to Hirel Non-Hermetic Portfolio for additional screening options. (All options per part nomenclature)
- High-reliability controlled devices with wafer fabrication and assembly lot traceability
- Moisture Sensitivity Level 1 per IPC/JEDEC J-STD-020B, no dry pack required
- RoHS-compliant versions available
Applications
- Through-hole economy TVS series
- Protection against high-power switching transients, induced RF, and lightning threats in a relatively compact package (0.25" diameter)
- ESD and EFT protection per IEC61000-4-2 and IEC61000-4-4
- All devices provide up to Level 4 pin injection protection for Waveform 4 (6.4/69 µs) per RTCA/DO-160
- MRT100KP33A or CA through MRT100KP260A or CA devices provide up to Level 5 pin injection protection for Waveform 4 (6.4/69 µs) per RTCA/DO-160
- All devices provide up to Level 3 pin injection protection for Waveform 5A (40/120 µs) per RTCA/DO-160
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 45.7877 | $ 45.79 |
| 200+ | $ 17.7195 | $ 3543.90 |
| 500+ | $ 17.0977 | $ 8548.85 |
| 1,000+ | $ 16.7891 | $ 16789.10 |
Standard Packaging100/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AR | |
| Clamping Voltage | 138V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | 100kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 77.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 70V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AR | |
| Clamping Voltage | 138V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | - |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 100kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 77.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 70V |
Introduction
The MRT100KP40A - MRT100KP400CA high-reliability devices protect against hazardous high-voltage short-duration transients, such as those caused by lightning secondary effects per IEC61000-4-5 (see protection levels below) and RTCA/DO-160. They also protect against voltage spikes caused by inductive load switching, induced RFI, and ESD or EFT per IEC61000-4-2 and IEC61000-4-4. Clamping response time is very short, less than 5 nanoseconds.
Features
- Unidirectional and bidirectional configurations available
- Suppresses transients up to 100kW at 6.4/69 microseconds
- Fast response with turn-on time less than 5 nanoseconds
- Preferred 100kW TVS for aircraft power bus protection
- 3σ lot screening on standby current ID
- 100% surge tested
- Multiple screening levels per MIL-PRF-19500. Refer to Hirel Non-Hermetic Portfolio for additional screening options. (All options per part nomenclature)
- High-reliability controlled devices with wafer fabrication and assembly lot traceability
- Moisture Sensitivity Level 1 per IPC/JEDEC J-STD-020B, no dry pack required
- RoHS-compliant versions available
Applications
- Through-hole economy TVS series
- Protection against high-power switching transients, induced RF, and lightning threats in a relatively compact package (0.25" diameter)
- ESD and EFT protection per IEC61000-4-2 and IEC61000-4-4
- All devices provide up to Level 4 pin injection protection for Waveform 4 (6.4/69 µs) per RTCA/DO-160
- MRT100KP33A or CA through MRT100KP260A or CA devices provide up to Level 5 pin injection protection for Waveform 4 (6.4/69 µs) per RTCA/DO-160
- All devices provide up to Level 3 pin injection protection for Waveform 5A (40/120 µs) per RTCA/DO-160
C2635261 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MART100KP70CAE3 | MICROCHIP | DO-204AR | 0 | $ 48.4725 | ||
| MRT100KP70A | MICROCHIP | DO-204AR | 0 | $ 30.3951 | ||
| MRT100KP70AE3 | MICROCHIP | DO-204AR | 0 | $ 30.3951 | ||
| MXRT100KP70AE3 | MICROCHIP | DO-204AR | 0 | $ 77.3415 | ||
| MXRT100KP70A | MICROCHIP | DO-204AR | 0 | $ 77.3415 | ||
| MXLRT100KP70A | MICROCHIP | DO-204AR | 0 | $ 64.0411 | ||
| MXLRT100KP70AE3 | MICROCHIP | DO-204AR | 0 | $ 64.0411 | ||
| MRT100KP70CAE3/TR | MICROCHIP | DO-204AR | 0 | $ 67.234 | ||
| MRT100KP70A/TR | MICROCHIP | DO-204AR | 0 | $ 64.0531 | ||
| MART100KP64A | MICROCHIP | DO-204AR | 0 | $ 45.7877 |

