MICROCHIP MLCE75AE3
| 제조업체 | |
| 제조사 품번 | MLCE75AE3 |
| LCSC 번호 | C2634926 |
| 포장 | CASE-1 |
| 고객 번호 | |
| 주요 제원 | 121VC Clamp 12.4A Ipp TVS DIODE CASE-1 |
| 데이터시트 | MICROCHIP MLCE75AE3 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | MICROCHIP | |
| 포장 | CASE-1 | |
| Clamping Voltage | 121V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 12.4A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 83.3V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 75V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | MICROCHIP | |
| 포장 | CASE-1 | |
| Clamping Voltage | 121V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 12.4A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| 타입 | 설명 | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 83.3V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 75V |
개요
This series of high-reliability plastic-encapsulated TVS diodes, designed for through-hole mounting, incorporates a series-connected reverse rectifier diode element. This enables it to provide very low capacitance of less than 100 pF to the protected system. The working cutoff voltage V_WM ranges from 6.5 to 170 volts, and RoHS-compliant versions are available. The low capacitance of these devices makes them particularly suitable for protecting lines carrying high-frequency signals. They can also be used to protect against the secondary effects of lightning strikes per IEC61000-4-5. Where bidirectional transient capability is required, two of these low-capacitance TVS devices can be connected in parallel with opposite polarity (anti-parallel) to achieve full AC protection. They also provide protection against ESD and EFT per IEC61000-4-2 and IEC61000-4-4.
주요 특징
- High-reliability controlled devices with wafer fabrication and assembly lot traceability; 100% surge-tested.
- Unidirectional low-capacitance devices (less than 100 pF).
- Transient suppression up to 1,500 W under 10/1000 µs conditions; 30-lot routine screening for standby current I_D.
- Moisture Sensitivity Level 1 per IPC/JEDEC J-STD-020F; all M-prefix devices require no dry-pack packaging; RoHS-compliant versions available.
응용 분야
- Data line protection up to 1 MHz.
- Protection against ESD and EFT per IEC 61000-4-2 and IEC 61000-4-4.
- Secondary lightning surge protection per IEC 61000-4-5.
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 4.2679 | $ 4.27 |
| 200+ | $ 1.6526 | $ 330.52 |
| 500+ | $ 1.5939 | $ 796.95 |
| 1,000+ | $ 1.5662 | $ 1566.20 |
표준 패키지100/Full Bag | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | MICROCHIP | |
| 포장 | CASE-1 | |
| Clamping Voltage | 121V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 12.4A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 83.3V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 75V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | MICROCHIP | |
| 포장 | CASE-1 | |
| Clamping Voltage | 121V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 12.4A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| 타입 | 설명 | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 83.3V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 75V |
개요
This series of high-reliability plastic-encapsulated TVS diodes, designed for through-hole mounting, incorporates a series-connected reverse rectifier diode element. This enables it to provide very low capacitance of less than 100 pF to the protected system. The working cutoff voltage V_WM ranges from 6.5 to 170 volts, and RoHS-compliant versions are available. The low capacitance of these devices makes them particularly suitable for protecting lines carrying high-frequency signals. They can also be used to protect against the secondary effects of lightning strikes per IEC61000-4-5. Where bidirectional transient capability is required, two of these low-capacitance TVS devices can be connected in parallel with opposite polarity (anti-parallel) to achieve full AC protection. They also provide protection against ESD and EFT per IEC61000-4-2 and IEC61000-4-4.
주요 특징
- High-reliability controlled devices with wafer fabrication and assembly lot traceability; 100% surge-tested.
- Unidirectional low-capacitance devices (less than 100 pF).
- Transient suppression up to 1,500 W under 10/1000 µs conditions; 30-lot routine screening for standby current I_D.
- Moisture Sensitivity Level 1 per IPC/JEDEC J-STD-020F; all M-prefix devices require no dry-pack packaging; RoHS-compliant versions available.
응용 분야
- Data line protection up to 1 MHz.
- Protection against ESD and EFT per IEC 61000-4-2 and IEC 61000-4-4.
- Secondary lightning surge protection per IEC 61000-4-5.
C2634926 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

