LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) KBPC3510 product image
  • KBPC3510 thumbnail 1
  • KBPC3510 thumbnail 2
  • KBPC3510 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MDD(Microdiode Semiconductor) KBPC3510RoHS

Manufacturer
MPN
KBPC3510
LCSC Part #
C26346
Packaging
KBPC-25
Customer #
Key Attributes
BRIDGE RECT 1kV 35A KBPC-25
Datasheetpdf iconMDD(Microdiode Semiconductor) KBPC3510
In-Stock: 4,683
4,683 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1025$ 1.10
10+$ 0.899$ 8.99
30+$ 0.7964$ 23.89
100+$ 0.6954$ 69.54
500+$ 0.6352$ 317.60
1,000+$ 0.6042$ 604.20
Standard Packaging50/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerMDD(Microdiode Semiconductor)
PackagingKBPC-25
Non-Repetitive Peak Forward Surge Current400A
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)10uA@1kV
Voltage - Forward(Vf@If)1.1V@17.5A
Current - Rectified35A
Voltage - DC Reverse(Vr)1kV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Plastic package meets UL flammability rating 94V-0
  • Ideal for PCB applications
  • Low reverse leakage current
  • High forward surge current capability
  • High-temperature soldering guaranteed: 260℃/10 sec, 5 lbs (2.3 kg) pull force