MICROCHIP MA15KP200A
| Manufacturer | |
| MPN | MA15KP200A |
| LCSC Part # | C2634291 |
| Packaging | DO-204AR |
| Customer # | |
| Key Attributes | 322VC Clamp 47A Ipp TVS DIODE DO-204AR |
| Datasheet | MICROCHIP MA15KP200A |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AR | |
| Clamping Voltage | 322V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 47A | |
| Peak Pulse Power Dissipation (Ppp) | 15kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 222V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 200V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AR | |
| Clamping Voltage | 322V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 47A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 15kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 222V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 200V |
Introduction
The M15KP22A - M15KP280CA series transient voltage suppressors feature a wider voltage range while offering multiple high-reliability unidirectional and bidirectional options, including RoHS-compliant versions. These devices clamp dangerous high-voltage transients such as secondary effects of lightning strikes, providing circuit protection for multiple levels per IEC61000-4-5. Clamping response is virtually instantaneous. They also protect circuits against transients caused by inductive load switching, RFI, and ESD, compliant with IEC61000-4-2 and IEC61000-4-4.
Features
- Unidirectional and bidirectional configurations available
- 3σ lot screening on standby current ID
- 100% surge tested
- Suppresses transients up to 15kW (approx. 10/1000μs) and 100kW (approx. 8/20μs)
- Various screening options per MIL-PRF-19500
- High-reliability controlled devices with wafer fabrication and assembly lot traceability
- Moisture Level 1 per IPC/JEDEC J-STD-020B, no dry pack required
- RoHS-compliant versions available
Applications
- Working voltage (VWM) range: 22 to 280 V
- Cost-effective TVS series for through-hole mounting
- Protects circuits against switching transients and induced RFI
- Fast sub-nanosecond response (unidirectional)
- Compliant with IEC 61000-4-2 and IEC 61000-4-4 for ESD and EFT protection respectively
- Secondary lightning surge protection per IEC 61000-4-5
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 46.8694 | $ 46.87 |
| 200+ | $ 18.1392 | $ 3627.84 |
| 500+ | $ 17.5004 | $ 8750.20 |
| 1,000+ | $ 17.1857 | $ 17185.70 |
Standard Packaging100/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AR | |
| Clamping Voltage | 322V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 47A | |
| Peak Pulse Power Dissipation (Ppp) | 15kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 222V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 200V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AR | |
| Clamping Voltage | 322V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 47A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 15kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 222V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 200V |
Introduction
The M15KP22A - M15KP280CA series transient voltage suppressors feature a wider voltage range while offering multiple high-reliability unidirectional and bidirectional options, including RoHS-compliant versions. These devices clamp dangerous high-voltage transients such as secondary effects of lightning strikes, providing circuit protection for multiple levels per IEC61000-4-5. Clamping response is virtually instantaneous. They also protect circuits against transients caused by inductive load switching, RFI, and ESD, compliant with IEC61000-4-2 and IEC61000-4-4.
Features
- Unidirectional and bidirectional configurations available
- 3σ lot screening on standby current ID
- 100% surge tested
- Suppresses transients up to 15kW (approx. 10/1000μs) and 100kW (approx. 8/20μs)
- Various screening options per MIL-PRF-19500
- High-reliability controlled devices with wafer fabrication and assembly lot traceability
- Moisture Level 1 per IPC/JEDEC J-STD-020B, no dry pack required
- RoHS-compliant versions available
Applications
- Working voltage (VWM) range: 22 to 280 V
- Cost-effective TVS series for through-hole mounting
- Protects circuits against switching transients and induced RFI
- Fast sub-nanosecond response (unidirectional)
- Compliant with IEC 61000-4-2 and IEC 61000-4-4 for ESD and EFT protection respectively
- Secondary lightning surge protection per IEC 61000-4-5
C2634291 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M15KP200CA/TR | MICROCHIP | DO-204AR | 0 | $ 61.3974 | ||
| M15KP200CAE3 | MICROCHIP | DO-204AR | 0 | $ 28.9894 | ||
| MA15KP200CA | MICROCHIP | DO-204AR | 0 | $ 51.3844 | ||
| MX15KP200CAE3 | MICROCHIP | DO-204AR | 0 | $ 69.1807 | ||
| MX15KP200CA | MICROCHIP | DO-204AR | 0 | $ 69.1807 | ||
| MXL15KP200CAE3 | MICROCHIP | DO-204AR | 0 | $ 57.0946 | ||
| MXL15KP200CA | MICROCHIP | DO-204AR | 0 | $ 57.0946 | ||
| M15KP180CAE3/TR | MICROCHIP | DO-204AR | 0 | $ 56.3427 | ||
| M15KP180CA/TR | MICROCHIP | DO-204AR | 0 | $ 61.0847 | ||
| MA15KP180CAE3/TR | MICROCHIP | DO-204AR | 0 | $ 111.5171 |

