MICROCHIP MA5KP100A
| Manufacturer | |
| MPN | MA5KP100A |
| LCSC Part # | C2634200 |
| Packaging | DO-204AR |
| Customer # | |
| Key Attributes | 162VC Clamp 31A Ipp TVS DIODE DO-204AR |
| Datasheet | MICROCHIP MA5KP100A |
| Alternative Parts | 13 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AR | |
| Clamping Voltage | 162V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 31A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 111V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 100V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AR | |
| Clamping Voltage | 162V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 31A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 111V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 100V |
Introduction
The transient voltage suppressor series M5KP5.0A - M5KP110CA offers a range of standoff voltage options from 5.0 to 110 V, available in unidirectional, bidirectional, RoHS-compliant, and tin-lead solder versions. Multiple advanced screening levels are provided to enhance reliability. The clamping action is virtually instantaneous. As a result, they effectively protect equipment against ESD or EFT per IEC61000-4-2 and IEC61000-4-4 standards, as well as transient disturbances caused by inductive switching and RFI. They also protect equipment against secondary lightning strikes per IEC61000-4-5 at the specified rating levels indicated below.
Features
- Unidirectional and bidirectional configurations available
- 3σ lot screening on standby current I<sub>D</sub>
- 100% surge-tested devices
- High-reliability controlled devices with wafer fab and assembly lot traceability
- Moisture Sensitivity Level 1 per IPC/JEDEC J-STD-020B — no dry pack required
- RoHS-compliant versions available
Applications
- Standoff voltage (VWM) options from 5.0 to 110 volts
- Economy TVS series for through-hole mounting
- M5KPxxx series features significantly reduced body diameter vs. 5KPxxx commercial series
- Picosecond to nanosecond response time
- Protects devices against transients from inductive switching and RFI
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.9369 | $ 18.94 |
| 200+ | $ 7.3292 | $ 1465.84 |
| 500+ | $ 7.0715 | $ 3535.75 |
| 1,000+ | $ 6.9434 | $ 6943.40 |
Standard Packaging100/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AR | |
| Clamping Voltage | 162V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 31A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 111V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 100V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AR | |
| Clamping Voltage | 162V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 31A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 111V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 100V |
Introduction
The transient voltage suppressor series M5KP5.0A - M5KP110CA offers a range of standoff voltage options from 5.0 to 110 V, available in unidirectional, bidirectional, RoHS-compliant, and tin-lead solder versions. Multiple advanced screening levels are provided to enhance reliability. The clamping action is virtually instantaneous. As a result, they effectively protect equipment against ESD or EFT per IEC61000-4-2 and IEC61000-4-4 standards, as well as transient disturbances caused by inductive switching and RFI. They also protect equipment against secondary lightning strikes per IEC61000-4-5 at the specified rating levels indicated below.
Features
- Unidirectional and bidirectional configurations available
- 3σ lot screening on standby current I<sub>D</sub>
- 100% surge-tested devices
- High-reliability controlled devices with wafer fab and assembly lot traceability
- Moisture Sensitivity Level 1 per IPC/JEDEC J-STD-020B — no dry pack required
- RoHS-compliant versions available
Applications
- Standoff voltage (VWM) options from 5.0 to 110 volts
- Economy TVS series for through-hole mounting
- M5KPxxx series features significantly reduced body diameter vs. 5KPxxx commercial series
- Picosecond to nanosecond response time
- Protects devices against transients from inductive switching and RFI
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M5KP100A | MICROCHIP | DO-204AR | 0 | $ 8.4895 | ||
| MA5KP100AE3 | MICROCHIP | DO-204AR | 0 | $ 18.9369 | ||
| M5KP100AE3/TR | MICROCHIP | DO-204AR | 0 | $ 16.0925 | ||
| MXL5KP100AE3 | MICROCHIP | DO-204AR | 0 | $ 22.5953 | ||
| MXL5KP100A | MICROCHIP | DO-204AR | 0 | $ 22.5953 | ||
| MX5KP100AE3 | MICROCHIP | DO-204AR | 0 | $ 40.6172 | ||
| M15KP100A | MICROCHIP | DO-204AR | 0 | $ 27.664 | ||
| MA15KP100AE3 | MICROCHIP | DO-204AR | 0 | $ 46.8694 | ||
| MA15KP100A | MICROCHIP | DO-204AR | 0 | $ 46.8694 | ||
| MX15KP100A | MICROCHIP | DO-204AR | 0 | $ 65.5686 | ||
| MX15KP100AE3 | MICROCHIP | DO-204AR | 0 | $ 65.5686 | ||
| MXL15KP100AE3 | MICROCHIP | DO-204AR | 0 | $ 55.9266 | ||
| MXL15KP100A | MICROCHIP | DO-204AR | 0 | $ 55.9266 |

