MICROCHIP JANTXV1N6111US
| Hersteller | |
| Herst.-Teilenr. | JANTXV1N6111US |
| LCSC-Nr. | C2634042 |
| Verp. | MELF-SQ(B) |
| Kundennummer | |
| Hauptmerkm. | 23.42VC Clamp 21.28A Ipp TVS DIODE MELF-SQ(B) |
| Datenblatt | MICROCHIP JANTXV1N6111US |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MICROCHIP | |
| Verp. | MELF-SQ(B) | |
| Clamping Voltage | 23.42V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 21.28A | |
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.44V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12.2V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MICROCHIP | |
| Verp. | MELF-SQ(B) | |
| Clamping Voltage | 23.42V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 21.28A |
| Typ | Beschreibung | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.44V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12.2V |
Beschreibung
This surface mount series of voidless, hermetically sealed, bidirectional Transient Voltage Suppressors (TVS) designs is qualified to MIL-PRF-19500/516 and is ideal for high-reliability applications where a failure cannot be tolerated. They provide a Working Peak “Standoff” Voltage selection from 5.7 to 152 Volts with a 500 W rating for a 10/1000 μs pulse. They are very robust in hard-glass construction and internal “Category r*” metallurgical bonds. These are also available as both a non-suffix part and an “A” version providing different voltage tolerances as described in the nomenclature section. These devices are also available in axial-leaded packages for thru-hole mounting.
Merkmale
- “B” Package (axial-leaded) 1N6103 – 1N6137
- High surge current and peak pulse power provides transient voltage protection for sensitive circuits.
- Triple-layer passivation.
- Internal “Category 1” metallurgical bonds.
- Voidless hermetically sealed glass package.
- JAN, JANTX, and JANTXV qualified versions are available per MIL-PRF-19500/516. *JANS available for 1N6103(A)US thru 1N6118(A)US per MIL-PRF-19500/516 as well as further options for screening in reference to MIL-PRF-19500 for all others in this series.
- RoHS compliant versions available (commercial grade only).
Anwendungen
- High-reliability applications
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 31.202 | $ 31.20 |
| 200+ | $ 12.0753 | $ 2415.06 |
| 500+ | $ 11.651 | $ 5825.50 |
| 1,000+ | $ 11.4412 | $ 11441.20 |
Standardgehäuse100/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MICROCHIP | |
| Verp. | MELF-SQ(B) | |
| Clamping Voltage | 23.42V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 21.28A | |
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.44V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12.2V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MICROCHIP | |
| Verp. | MELF-SQ(B) | |
| Clamping Voltage | 23.42V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 21.28A |
| Typ | Beschreibung | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.44V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12.2V |
Beschreibung
This surface mount series of voidless, hermetically sealed, bidirectional Transient Voltage Suppressors (TVS) designs is qualified to MIL-PRF-19500/516 and is ideal for high-reliability applications where a failure cannot be tolerated. They provide a Working Peak “Standoff” Voltage selection from 5.7 to 152 Volts with a 500 W rating for a 10/1000 μs pulse. They are very robust in hard-glass construction and internal “Category r*” metallurgical bonds. These are also available as both a non-suffix part and an “A” version providing different voltage tolerances as described in the nomenclature section. These devices are also available in axial-leaded packages for thru-hole mounting.
Merkmale
- “B” Package (axial-leaded) 1N6103 – 1N6137
- High surge current and peak pulse power provides transient voltage protection for sensitive circuits.
- Triple-layer passivation.
- Internal “Category 1” metallurgical bonds.
- Voidless hermetically sealed glass package.
- JAN, JANTX, and JANTXV qualified versions are available per MIL-PRF-19500/516. *JANS available for 1N6103(A)US thru 1N6118(A)US per MIL-PRF-19500/516 as well as further options for screening in reference to MIL-PRF-19500 for all others in this series.
- RoHS compliant versions available (commercial grade only).
Anwendungen
- High-reliability applications
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

